845-012-556-808

Heilind Number:EDA845-012-556-808
Manufacturer:EDAC
Manufacturer Number:845-012-556-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-012-556-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-012-556-808

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board-to-Board Card Edge Connector. Featuring a vibrant green hue, this connector boasts optimal performance with a 3A amperage capacity. Crafted with UL 94V-0 Diallyl Phthalate housing material and durable Copper Alloy contacts, it ensures reliable power transmission. With two rows and 12 positions, it offers seamless integration for your electronic projects. The .1-inch pitch and .2-inch row spacing enable efficient data transfer, while the straight mount orientation simplifies installation. Designed for versatility, it operates flawlessly in a wide temperature range from -40 to 105°C. Elevate your connectivity game with this essential component.