845-012-558-101

.100" (2.54mm) Pitch | Card Edge Connector

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Designed for seamless integration, this connector features 12 positions in a single row with a pitch of .1 inches, ensuring efficient data transmission. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees reliability even in challenging environments, while the copper alloy contact material offers optimal conductivity. With a right-angle mount orientation and operating temperature range of -40 to 105°C, this connector is versatile and dependable for a wide range of applications. Upgrade your electronic systems with this essential component for enhanced performance and connectivity.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-012-558-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-012-558-101

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: