845-013-525-112

Heilind Number:EDA845-013-525-112
Manufacturer:EDAC
Manufacturer Number:845-013-525-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-013-525-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-013-525-112

Detailed Description

Enhance connectivity within your electronic devices with our Board To Board PCB Connector. Boasting a vibrant green hue, this essential component features 13 positions and a single row for seamless integration. Crafted with precision, it ensures optimal performance with an amperage of 3A. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety in all applications. With a contact material of Copper Alloy and a pitch of 0.1 inches, it facilitates efficient signal transmission. Its straight mount orientation and compact design make it ideal for space-saving installations. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a reliable solution for your PCB connectivity needs. Explore our wide range of products under the Connectors category for more essential electronic components.