845-013-525-402

Heilind Number:EDA845-013-525-402
Manufacturer:EDAC
Manufacturer Number:845-013-525-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-013-525-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-013-525-402

Detailed Description

Enhance your PCB connections with our cutting-edge Board To Board PCB Connector. Specially designed for seamless integration, this connector features a single row layout with 13 positions, making it ideal for high-density applications. Crafted with precision, it boasts copper alloy contacts for optimal conductivity, while the housing material, UL 94V-0 Diallyl Phthalate, ensures durability and safety. The green color adds a touch of distinction, and with a pitch of .1 inch and row spacing of .2 inches, you can count on precise and secure connections every time. Whether you're working on industrial machinery or consumer electronics, this connector is guaranteed to perform flawlessly, even in extreme environments with an operating temperature range of -40 to 105°C. Trust in our reliable connector to elevate your connectivity solutions.