845-013-559-408

Heilind Number:EDA845-013-559-408
Manufacturer:EDAC
Manufacturer Number:845-013-559-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-013-559-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-013-559-408

Detailed Description

Enhance your electronic connections with this high-quality green PCB connector. Designed for optimal performance, it features a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring reliability in any application. With a right-angle mount orientation and 13 positions, it offers seamless board-to-board connectivity. The .1-inch pitch and .2-inch row spacing make it easy to integrate into your PCB layout. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile choice for various projects. Upgrade your setup with this essential component.