845-014-521-408

.100" (2.54mm) Pitch | Card Edge Connector

Enhance your circuit board connections with our versatile Board To Board PCB Connector in a vibrant green hue. Designed for seamless integration, this connector features 14 positions with a single row configuration, ensuring efficient signal transmission. Crafted from durable UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it guarantees reliable performance even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Its straight mount orientation offers convenience during installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various applications in the electronics industry. Elevate your connectivity solutions with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-014-521-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-014-521-408

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: