845-014-525-503

Heilind Number:EDA845-014-525-503
Manufacturer:EDAC
Manufacturer Number:845-014-525-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-014-525-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-014-525-503

Detailed Description

Enhance connectivity within your electronic devices with our dual-row green Board To Board PCB Connector. Featuring 14 positions and a contact material of durable Copper Alloy, this connector ensures reliable and efficient signal transmission. The housing material, UL 94V-0 Diallyl Phthalate, offers superior protection, while the straight mount orientation simplifies installation. With a pitch of .1 inches and row spacing of .2 inches, it provides precise alignment on your PCB. Operating seamlessly in temperatures ranging from -40 to 105 °C, it guarantees performance even in extreme conditions. Upgrade your device's connectivity with this essential component.