845-014-542-812

Heilind Number:EDA845-014-542-812
Manufacturer:EDAC
Manufacturer Number:845-014-542-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-014-542-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-014-542-812

Detailed Description

Enhance connectivity within your electronic devices with this dual-row Board To Board PCB Connector. Designed for seamless integration, this component features 14 positions for optimal signal transmission. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, ensures reliability even in challenging environments. With a contact material of Copper Alloy and a pitch of .1 inches, it guarantees efficient performance. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for various applications. Its straight mount orientation and green color make it easy to identify and install. Trust in this connector for secure and stable connections in your PCB systems.