845-015-520-102

.100" (2.54mm) Pitch | Card Edge Connector

Enhance your electronic connections with our premium Green Board To Board PCB Connector. Featuring a single row design with 15 positions, this connector ensures efficient and reliable data transfer. Crafted with high-quality UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, it guarantees durability and optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connectivity. Operating seamlessly in temperatures ranging from -40 to 105°C, it is suitable for various environments. Trust in this straight mount orientation connector for seamless integration in your PCB assemblies.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-015-520-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-015-520-102

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: