845-015-521-607

Heilind Number:EDA845-015-521-607
Manufacturer:EDAC
Manufacturer Number:845-015-521-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-015-521-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-015-521-607

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Connector. Designed for seamless integration, it features 15 positions with a single row layout, ideal for streamlined connections. The housing, made of UL 94V-0 Diallyl Phthalate in a sleek green hue, ensures durability and safety. Copper Alloy contacts guarantee reliable conductivity, while a .1 inch pitch and .2 inch row spacing offer precise alignment. With a straight mount orientation, installation is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications in electronics and beyond.Upgrade your setup today with this essential component.