845-015-521-612

.100" (2.54mm) Pitch | Card Edge Connector

Enhance your electronic connections with this high-quality Green Board To Board PCB Connector. Designed for optimal performance, it features a straight mount orientation and a durable housing made of UL 94V-0 Diallyl Phthalate. With a contact material of Copper Alloy, it ensures efficient conductivity. The connector boasts 15 positions in a single row, with a pitch of .1 inches and row spacing of .2 inches, making it ideal for a variety of applications. Operating smoothly in temperatures ranging from -40 to 105°C, it offers reliability in any environment. Upgrade your PCB connections with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-015-521-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-015-521-612

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: