845-015-542-408

Heilind Number:EDA845-015-542-408
Manufacturer:EDAC
Manufacturer Number:845-015-542-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-015-542-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-015-542-408

Detailed Description

Enhance your PCB connections with this high-performance Board To Board Connector. Featuring a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green hue, it ensures reliable power transmission. With 15 positions and a pitch of .1 inches, this connector offers seamless integration for your projects. The copper alloy contact material guarantees efficient conductivity, while the straight mount orientation simplifies installation. Its wide operating temperature range of -40 to 105°C makes it suitable for various environments. Upgrade your connectivity solutions with this essential component.