845-016-524-508

Heilind Number:EDA845-016-524-508
Manufacturer:EDAC
Manufacturer Number:845-016-524-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-016-524-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-016-524-508

Detailed Description

Enhance connectivity within your electronic devices with this versatile Board-to-Board PCB Connector. Featuring a sleek green design, it offers 16 positions across two rows for seamless integration. The durable UL 94V-0 Diallyl Phthalate housing ensures long-lasting performance, while the Copper Alloy contacts guarantee reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise and efficient connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications. Upgrade your PCB assembly with this essential connector that combines functionality with quality craftsmanship.