845-016-524-803

Heilind Number:EDA845-016-524-803
Manufacturer:EDAC
Manufacturer Number:845-016-524-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-016-524-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-016-524-803

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector in a vibrant green hue. Designed for seamless integration, it boasts a dual-row layout with 16 positions, ideal for efficient data transmission. Crafted with precision, the housing material is UL 94V-0 Diallyl Phthalate, ensuring durability and safety. Each contact is made of robust Copper Alloy, guaranteeing reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless board-to-board connections. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures its functionality in diverse environments. Elevate your PCB assembly with this essential connector.