845-016-540-108

Heilind Number:EDA845-016-540-108
Manufacturer:EDAC
Manufacturer Number:845-016-540-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-016-540-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-016-540-108

Detailed Description

Enhance your PCB connectivity with our Green Board To Board Card Edge Connector, offering a seamless solution for your electronic projects. With a compact design featuring 16 positions in a single row, this connector ensures efficient data transfer. Crafted with UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, it guarantees durability and reliable performance. The .1-inch pitch and .2-inch row spacing allow for easy installation on your board. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for various environments. Whether for home DIY or professional use, this connector is a must-have for seamless PCB integration. Upgrade your connectivity setup with this essential component.