845-016-544-607

Heilind Number:EDA845-016-544-607
Manufacturer:EDAC
Manufacturer Number:845-016-544-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-016-544-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-016-544-607

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring 16 positions in a single row with a pitch of .1 inches and row spacing of .2 inches, it ensures seamless data transfer. The connector is designed with durability in mind, with a housing material of UL 94V-0 Diallyl Phthalate and contact material of Copper Alloy, guaranteeing reliability in various operating environments. Its straight mount orientation offers easy installation on your PCB, while the green color adds visibility. With an amperage of 3A and an impressive operating temperature range of -40 to 105 °C, this connector is a vital component in any electronic setup, promising efficient performance and longevity. Explore the possibilities and elevate your connectivity solutions with this essential connector.