845-017-525-101

.100" (2.54mm) Pitch | Card Edge Connector

Enhance your PCB connectivity with this high-performance board-to-board connector, designed for seamless integration in electronic assemblies. Featuring a single row layout with 17 positions, this connector ensures efficient signal transmission. The housing, made of UL 94V-0 Diallyl Phthalate, guarantees durability and safety in various operating environments, with an impressive operating temperature range from -40 to 105 °C. Each contact is crafted from reliable copper alloy, providing optimal conductivity. With a compact pitch of .1 in and row spacing of .2 in, this connector offers precise and secure mating. Its straight mount orientation further simplifies installation. Perfect for applications where high amperage (3A) and green color coding are essential, this connector is a vital component in any electronics project. Explore our full range of board-to-board connectors for even more connectivity solutions.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-017-525-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-017-525-101

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: