845-017-540-102

Heilind Number:EDA845-017-540-102
Manufacturer:EDAC
Manufacturer Number:845-017-540-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-017-540-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-017-540-102

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board To Board PCB Connector. Designed for efficiency and durability, it features 17 positions, ideal for seamless data transfer. The housing material, UL 94V-0 Diallyl Phthalate, ensures a safe and reliable connection, even in demanding environments. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is guaranteed. The copper alloy contact material offers excellent conductivity, while the straight mount orientation allows for easy installation. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is perfect for various applications in the electronics industry. Trust in its performance for seamless board-to-board connectivity.