845-017-544-407

Heilind Number:EDA845-017-544-407
Manufacturer:EDAC
Manufacturer Number:845-017-544-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-017-544-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-017-544-407

Detailed Description

Enhance your circuit connectivity with this high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features 17 positions in a single row, ensuring efficient data transfer. The durable UL 94V-0 Diallyl Phthalate housing material guarantees reliable performance, even in harsh environments. Crafted with Copper Alloy contacts, it provides optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise and secure connections. Its straight mount orientation offers easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications in electronics and telecommunications. Elevate your PCB assembly with this essential component.