845-018-500-104

Heilind Number:EDA845-018-500-104
Manufacturer:EDAC
Manufacturer Number:845-018-500-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-018-500-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-018-500-104

Detailed Description

Enhance your connectivity with this high-performance board-to-board PCB connector. Designed for seamless integration, it features a single row with 18 positions, ensuring reliable and efficient signal transmission. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, offers exceptional protection and longevity. With a pitch of 0.1 inches and row spacing of 0.2 inches, it allows for precise and secure connections. The contact material, made of Copper Alloy, guarantees optimal conductivity. Perfect for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your electronic projects with this essential component.