845-018-521-512

Heilind Number:EDA845-018-521-512
Manufacturer:EDAC
Manufacturer Number:845-018-521-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-018-521-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-018-521-512

Detailed Description

Enhance your connectivity with this green Board To Board PCB Connector, designed for seamless integration in electronic devices. With a durable housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, it ensures reliable performance in various operating environments. Featuring two rows of 18 positions each, spaced at 0.1-inch pitch and 0.2-inch row spacing, it allows for efficient signal transmission. The straight mount orientation facilitates easy installation on PCBs. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for diverse applications in the electronics industry. Trust in its quality and precision for your connectivity needs.