845-018-521-608

Heilind Number:EDA845-018-521-608
Manufacturer:EDAC
Manufacturer Number:845-018-521-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-018-521-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-018-521-608

Detailed Description

Enhance your PCB connectivity with this high-performance Board-To-Board Card Edge Connector. Featuring 18 positions in a single row configuration, it ensures seamless data transfer. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees safety and reliability. With a pitch of .1 inch and row spacing of .2 inches, precise installation is effortless. Made of Copper Alloy, the contacts provide optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for various environments. Upgrade your electronic systems with this connector, a crucial component for seamless and efficient PCB connections.