845-018-523-201

Heilind Number:EDA845-018-523-201
Manufacturer:EDAC
Manufacturer Number:845-018-523-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-018-523-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-018-523-201

Detailed Description

Enhance your PCB connectivity with our dual-row green Card Edge Connector, designed for seamless integration in electronic systems. With a durable housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, it ensures reliable performance in demanding environments. Featuring 18 positions and a pitch of .1 inches, it offers ample connectivity for your circuit boards. The straight mount orientation and .2-inch row spacing make installation easy and efficient. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various industrial applications. Upgrade your connectivity solutions with this high-quality component.