845-018-525-502

Heilind Number:EDA845-018-525-502
Manufacturer:EDAC
Manufacturer Number:845-018-525-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-018-525-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-018-525-502

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board to Board PCB Connector. Featuring a durable housing crafted from UL 94V-0 Diallyl Phthalate in a vibrant green hue, this connector ensures both reliability and visual appeal. With two rows of 18 positions each, it offers ample space for seamless data transmission. The contact material, made of Copper Alloy, guarantees efficient conductivity while the .1-inch pitch and .2-inch row spacing provide precise alignment. Designed for straight mounting orientation, it is easy to install and use. Operating smoothly in a wide temperature range from -40 to 105°C, it is suitable for various environmental conditions. Upgrade your PCB connections with this essential component for optimal performance.