845-018-525-504

Heilind Number:EDA845-018-525-504
Manufacturer:EDAC
Manufacturer Number:845-018-525-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-018-525-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-018-525-504

Detailed Description

Enhance your PCB connections with this high-performance Board-to-Board Card Edge Connector. Designed for precision and durability, it features 18 positions with a pitch of .1 inches, ideal for efficient signal transmission. The housing is crafted from UL 94V-0 Diallyl Phthalate for enhanced safety, while the contacts are made from robust Copper Alloy. With a straight mounting orientation and a row spacing of .2 inches, this connector offers seamless integration onto your board. Operating flawlessly in temperatures ranging from -40 to 105°C, it ensures reliable performance even in challenging environments. Upgrade your connectivity solutions with this essential component.