845-018-525-812

.100" (2.54mm) Pitch | Card Edge Connector

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue. With two rows and 18 positions, it offers ample space for secure connections. The contact material, crafted from Copper Alloy, ensures reliable and efficient data transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. The straight mount orientation and .1-inch pitch make installation a breeze, while the .2-inch row spacing allows for convenient arrangement on your board. Upgrade your setup with this essential connector for optimal performance and connectivity.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-018-525-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-018-525-812

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: