845-018-540-802

.100" (2.54mm) Pitch | Card Edge Connector

Enhance connectivity within your electronic devices with this high-performance Board-to-Board PCB Connector. Designed for seamless integration, this connector features 18 positions across 2 rows, ensuring efficient data transfer. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees safety and reliability even in demanding environments. With a contact material of Copper Alloy and a pitch of .1 inches, it provides secure and stable connections. Its straight mount orientation and compact design make it ideal for space-constrained applications. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for various industrial and commercial uses. Upgrade your connectivity solutions with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-018-540-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-018-540-802

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: