845-018-541-503

Heilind Number:EDA845-018-541-503
Manufacturer:EDAC
Manufacturer Number:845-018-541-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-018-541-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-018-541-503

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board to Board PCB Connectors. Designed for seamless integration, these connectors feature a sturdy UL 94V-0 Diallyl Phthalate housing, ensuring reliability in any application. With two rows of Copper Alloy contacts and a pitch of .1 inches, they offer optimal signal transmission and stability. The 18-position layout allows for versatile connections, while the straight mount orientation simplifies installation. Operating efficiently in temperatures ranging from -40 to 105°C, these connectors are perfect for demanding environments. Upgrade your electronic projects with our high-quality Card Edge Connectors.