845-018-541-807

.100" (2.54mm) Pitch | Card Edge Connector

Enhance your PCB connectivity with this high-performance Board to Board Connector, designed for seamless integration in your electronic setups. Featuring a vibrant green color and meticulously crafted from UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety in operation. With two rows of 18 copper alloy contacts, it offers reliable signal transmission in a compact form factor, with a pitch of .1 inches and row spacing of .2 inches. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of industrial applications. Whether you're a seasoned professional or a DIY enthusiast, this connector is a must-have for your PCB projects.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-018-541-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-018-541-807

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: