845-018-559-403

Heilind Number:EDA845-018-559-403
Manufacturer:EDAC
Manufacturer Number:845-018-559-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-018-559-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-018-559-403

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Connector. Designed for seamless integration, it features 18 positions in a single row, facilitating efficient data transfer. The right-angle mount orientation offers versatility in installation, while the durable UL 94V-0 Diallyl Phthalate housing ensures reliability in various environments. With a contact material of Copper Alloy and a pitch of .1 inches, it guarantees optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your networking needs. Upgrade your system with this essential component for enhanced performance and connectivity.