845-019-521-402

Heilind Number:EDA845-019-521-402
Manufacturer:EDAC
Manufacturer Number:845-019-521-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-019-521-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-019-521-402

Detailed Description

Enhance your PCB connectivity with this 19-position straight-mount card edge connector. Designed for optimal performance, it features a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable operation even in challenging environments. The copper alloy contacts provide excellent conductivity, while the .1-inch pitch and .2-inch row spacing offer precise alignment on your board. With an amperage rating of 3 A and an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Upgrade your setup with this high-quality component and experience seamless data transmission on your circuit boards.