845-019-523-408

Heilind Number:EDA845-019-523-408
Manufacturer:EDAC
Manufacturer Number:845-019-523-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-019-523-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-019-523-408

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 19 positions in a single row, ensuring efficient signal transmission. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees robust protection and longevity. Crafted with precision, the contact material is Copper Alloy, offering optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector allows for secure and stable connections on your PCB. Its straight mount orientation and operating temperature range of -40 to 105°C further enhance versatility, making it suitable for a wide range of applications. Trust in this connector to deliver reliable performance for your electronic projects.