845-019-525-101

.100" (2.54mm) Pitch | Card Edge Connector

Enhance your electronic connections with this high-performance Board-to-Board PCB Connector. Expertly crafted with a durable UL 94V-0 Diallyl Phthalate housing, it ensures reliable and safe operation. The 19-position connector features copper alloy contacts, offering optimal conductivity. With a compact pitch of .1 inches and row spacing of .2 inches, it allows for efficient signal transmission. Designed for straight mount orientation, it facilitates seamless PCB assembly. Operating smoothly in a wide temperature range from -40 to 105°C, it's ideal for various applications in the electronics industry. Elevate your connectivity with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-019-525-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-019-525-101

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: