845-019-544-404

Heilind Number:EDA845-019-544-404
Manufacturer:EDAC
Manufacturer Number:845-019-544-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-019-544-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-019-544-404

Detailed Description

Enhance your PCB connectivity with this meticulously crafted Board To Board PCB Connector. Designed for seamless integration, it boasts a single row housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. The 19-position layout, with a pitch and row spacing of .1 in and .2 in respectively, offers precise and efficient connections. Crafted with copper alloy contacts, it guarantees reliable conductivity. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector is ideal for a wide range of applications. Upgrade your setup with this high-performance connector and experience enhanced connectivity like never before.