845-019-558-408

Heilind Number:EDA845-019-558-408
Manufacturer:EDAC
Manufacturer Number:845-019-558-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-019-558-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-019-558-408

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 19 positions with a single row layout, ensuring efficient signal transmission. Crafted with precision, the connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate, guaranteeing reliability in various operating environments. The copper alloy contact material and .1-inch pitch enhance conductivity, while the right-angle mount orientation offers versatility in installation. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.