845-020-523-804

Heilind Number:EDA845-020-523-804
Manufacturer:EDAC
Manufacturer Number:845-020-523-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-020-523-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-020-523-804

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing, this connector ensures reliable operation even in demanding environments. With two rows and twenty positions, it offers ample connectivity options. The copper alloy contacts provide excellent signal conductivity, while the 3A amperage and .1-inch pitch meet industry standards for power and signal transmission. Designed for straight mount orientation, it facilitates easy installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a perfect choice for a wide range of applications. Upgrade your connectivity solutions with this versatile connector.