845-020-540-502

Heilind Number:EDA845-020-540-502
Manufacturer:EDAC
Manufacturer Number:845-020-540-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-020-540-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-020-540-502

Detailed Description

Enhance connectivity within your electronic devices with our high-quality Board To Board PCB Connector. Designed for seamless integration, this two-row connector features 20 positions for optimal performance. The durable housing, made of UL 94V-0 Diallyl Phthalate, ensures reliability in various environments. With a contact material of Copper Alloy, it guarantees efficient signal transmission. The .1-inch pitch and .2-inch row spacing allow for precise connections. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Choose this connector for robust and dependable board-to-board connections in your projects.