845-020-540-603

Heilind Number:EDA845-020-540-603
Manufacturer:EDAC
Manufacturer Number:845-020-540-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-020-540-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-020-540-603

Detailed Description

Enhance your PCB connectivity with our high-quality Board To Board Card Edge Connector. This essential component features 20 positions in a single row, ensuring efficient and reliable data transmission. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees long-lasting performance even in harsh conditions. The .1-inch pitch and .2-inch row spacing make for easy installation, while the straight mount orientation offers seamless integration onto your circuit board. With an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.