845-020-542-212

.100" (2.54mm) Pitch | Card Edge Connector

Enhance connectivity in your electronics projects with our Board To Board PCB Connector. Designed with precision and durability in mind, this connector features a versatile straight mount orientation and 20 positions for seamless integration. The copper alloy contact material ensures reliable signal transmission, while the UL 94V-0 Diallyl Phthalate housing material guarantees safety and compliance with industry standards. With a pitch of .1 inch and row spacing of .2 inch, this connector offers easy installation on your PCBs. Operating smoothly in temperatures ranging from -40 to 105 degrees Celsius, it's ideal for a wide range of applications. Upgrade your setup with this high-quality connector for optimal performance and connectivity.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-020-542-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-020-542-212

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: