845-020-555-202

Heilind Number:EDA845-020-555-202
Manufacturer:EDAC
Manufacturer Number:845-020-555-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-020-555-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-020-555-202

Detailed Description

Enhance connectivity within your electronic devices with our Board To Board PCB Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green hue, this connector ensures secure and efficient power transfer. With two rows of 20 copper alloy contacts, each with a pitch of .1 inches and row spacing of .2 inches, it offers high-density interconnection. Its straight mount orientation simplifies installation on PCBs, while its wide operating temperature range of -40 to 105°C guarantees reliable performance in various environments. Ideal for use in a range of applications, this connector is a must-have for seamless electronic integration.