845-020-556-802

.100" (2.54mm) Pitch | Card Edge Connector

Elevate your PCB connectivity with this high-performance Board To Board PCB Connector. Engineered for precision and reliability, it features a durable housing material of UL 94V-0 Diallyl Phthalate in a sleek green finish. With two rows of twenty positions each, this connector offers ample space for seamless data transfer. The copper alloy contact material ensures optimal conductivity, while a pitch of .1 inch and row spacing of .2 inch allow for easy installation. Designed for straight mount orientation, it guarantees a secure and stable connection. Operating efficiently in a wide temperature range from -40 to 105 °C, this connector is ideal for diverse electronic applications. Upgrade your PCB assembly with this essential component, a must-have in any professional setup.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-020-556-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-020-556-802

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: