845-021-541-402

Heilind Number:EDA845-021-541-402
Manufacturer:EDAC
Manufacturer Number:845-021-541-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-021-541-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-021-541-402

Detailed Description

Enhance your PCB connectivity with our durable and efficient Board To Board PCB Connector. Designed for seamless integration, this connector features a straight mount orientation and a single row layout with 21 positions, ensuring optimal space utilization. Crafted with high-quality UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees reliable performance even in harsh environments. The .1-inch pitch and .2-inch row spacing allow for precise and secure connections. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your PCB assembly with this essential component for seamless data transmission.