845-021-558-103

Heilind Number:EDA845-021-558-103
Manufacturer:EDAC
Manufacturer Number:845-021-558-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-021-558-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-021-558-103

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector, a reliable solution for seamless circuit integration. Featuring 21 positions in a single row with a .1-inch pitch and .2-inch row spacing, this connector ensures precise and efficient connections. Crafted with durable UL 94V-0 Diallyl Phthalate housing and high-quality copper alloy contacts, it guarantees long-term performance even in rugged environments. With a right-angle mount orientation, it offers flexibility in installation while maintaining optimal signal transmission. Operating smoothly in a wide temperature range from -40 to 105°C, it's suitable for various applications. Upgrade your connectivity with this essential component, available in a sleek green color.