845-022-500-812

Heilind Number:EDA845-022-500-812
Manufacturer:EDAC
Manufacturer Number:845-022-500-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-022-500-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-022-500-812

Detailed Description

Enhance your electronic connections with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features two rows with a total of 22 positions, allowing for optimal signal transmission. The housing is made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety in any application. Each contact is crafted from Copper Alloy, guaranteeing reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is achieved. The straight mount orientation offers versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a variety of environments. Upgrade your PCB connections with this essential component.