845-022-524-207

Heilind Number:EDA845-022-524-207
Manufacturer:EDAC
Manufacturer Number:845-022-524-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-022-524-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-022-524-207

Detailed Description

Enhance your PCB connectivity with this high-quality board-to-board connector, featuring a green housing made of UL 94V-0 Diallyl Phthalate for exceptional durability. With two rows and twenty-two positions, it offers ample space for secure connections. The copper alloy contacts ensure reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding industrial environments. Its straight mount orientation makes installation a breeze, making it a must-have for your PCB assembly needs.