845-022-525-807

.100" (2.54mm) Pitch | Card Edge Connector

Enhance your electronic connectivity with our dual-row Board to Board PCB Connector. Featuring 22 positions and a 0.1-inch pitch, this connector ensures seamless communication between PCBs. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees reliable performance even in harsh environments, with an operating temperature range of -40 to 105°C. Each row is spaced 0.2 inches apart, allowing for efficient signal transfer. Crafted with precision, the contact material is Copper Alloy, providing optimal conductivity. Whether for industrial or commercial use, this straight-mount connector is essential for seamless PCB integration. Elevate your electronic assemblies with this high-quality, green-colored connector.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-022-525-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-022-525-807

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: