845-022-541-102

Heilind Number:EDA845-022-541-102
Manufacturer:EDAC
Manufacturer Number:845-022-541-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-022-541-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-022-541-102

Detailed Description

Enhance your PCB connectivity with this high-performing Green Board To Board Card Edge Connector. Designed for optimal functionality, it features 22 positions in a single row, ensuring seamless data transfer. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety. Crafted with Copper Alloy contacts, it offers reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is achieved. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your system with this essential component for seamless and secure board-to-board connections.