845-022-541-408

Heilind Number:EDA845-022-541-408
Manufacturer:EDAC
Manufacturer Number:845-022-541-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-022-541-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-022-541-408

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for streamlined integration, it features a single row with 22 positions and a compact pitch of .1 inches, ensuring efficient signal transmission. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees reliability even in harsh environments. With copper alloy contacts, it offers optimal conductivity, while the straight mount orientation facilitates easy PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications, making it an essential component for your electronic projects. Upgrade your connectivity solutions with this versatile and dependable connector.