845-022-542-412

Heilind Number:EDA845-022-542-412
Manufacturer:EDAC
Manufacturer Number:845-022-542-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-022-542-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-022-542-412

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Perfect for seamless integration in green-themed setups, this connector boasts a sleek design with a single row and 22 positions for optimal functionality. Crafted with precision, it features UL 94V-0 Diallyl Phthalate housing material and durable copper alloy contacts, ensuring reliable power delivery at an amperage of 3A. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient data transmission. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Elevate your electronic projects with this essential component.