845-022-555-212

Heilind Number:EDA845-022-555-212
Manufacturer:EDAC
Manufacturer Number:845-022-555-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-022-555-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-022-555-212

Detailed Description

Enhance your electronic connections with our versatile Board To Board PCB Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing in a sleek green hue, this connector ensures secure and reliable performance. With two rows and a total of 22 positions, it offers ample connectivity options for your PCB setup. The copper alloy contacts provide excellent conductivity, while the .1-inch pitch and .2-inch row spacing make for easy installation. Designed for straight mount orientation, it's ideal for a variety of applications. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your connectivity needs. Upgrade your PCB assembly with this essential component.